Texas Instruments SN74LS641-1DWG4

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS641-1DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

CAD Models

Download Texas Instruments SN74LS641-1DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.37
Stock
34,003
128,597
128,597
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-15 mA
-100 µA
-100 µA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS640B-1DWG4
OCTAL BUS T ANSCEIVE 3-STATE 20-SOIC 0 to 70
Texas InstrumentsSN74ALS641A-1DWG4
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS29863DW
1 9 4.75V 5.25V 48mA Non-Inverting,Transceiver 24mA SOIC-24 15.4mm*7.52mm*2.35mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74LS641-1DWG4 provided by its distributors.

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
IC BUS TRANSCEIVER 8BIT 20SOIC
LS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC TXRX NON-INVERT 5.25V 20SOIC
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.