Texas Instruments SN74LS590NSR

8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS590NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet878 pages16 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74LS590NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.627
$ 10.627
Stock
190,223
213,372
213,372
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS590NSR.

Related Parts

Texas InstrumentsSN74LS592NSR
Tape & Reel (TR) Active e4 74LS592 logic counter 53ns 5.3mm 5V 0.024A
Texas InstrumentsSN74LS163ANSR
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
Texas InstrumentsSN74LS93NSR
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP
onsemi74F161ASJ
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS590NSR provided by its distributors.

8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOP 0 to 70
Counter/Register Single 8-Bit Binary UP 16-Pin SOP T/R
Counter ICs 8-Bit Binary w/Input Rgstr & 3-St Output
LS SERIES ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER PDSO16
IC 4.75V 5.25V SO-16 SMD, Adhesive Mount 1.85mm H
IC COUNTER BIN 8BIT W/REG 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.