Texas Instruments SN74LS590D

8-Bit Binary Counters With Output egisters And 3-State Outputs 16-SOIC 0 to 70
$ 10.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS590D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS590D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.088
$ 7.178
$ 7.178
Stock
240,909
170,009
170,009
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS590D.

Related Parts

Texas InstrumentsSN74LS592D
IC 8BIT BIN COUNT W/REG 16-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74LS592DR
Positive Edge Up Surface Mount ROHS3Compliant Binary Counter IC 0C~70C 35MHz 4.75V~5.25V
Texas InstrumentsSN74LS592DG4
8-Bit Binary Counters With Input egisters 16-SOIC 0 to 70
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LS590D provided by its distributors.

8-Bit Binary Counters With Output egisters And 3-State Outputs 16-SOIC 0 to 70
IC 8-BIT BINARY COUNTER 16-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube
LOGIC, 8-BIT BINARY COUNTER, 16SOIC; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:255; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:35MHz; Count Max:256; Counter Measuring Functions:Binary Counter; Logic Function Number:74590; Logic IC Base Number:74590; Logic IC Family:LS; Logic IC Function:8-Bit Binary Counter with Output Registers; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.