Texas Instruments SN74LS592NSR

Tape & Reel (TR) Active e4 74LS592 logic counter 53ns 5.3mm 5V 0.024A
$ 10.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS592NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet29 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Mouser

CAD Models

Download Texas Instruments SN74LS592NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.475
$ 10.999
$ 10.999
Stock
188,974
231,377
231,377
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS592NSR.

Related Parts

Texas InstrumentsSN74LS590NSR
8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOP 0 to 70
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74LS92NSR
Divide-By-Twelve Counter 14-SOP 0 to 70
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
onsemi74F161ASJ
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP

Descriptions

Descriptions of Texas Instruments SN74LS592NSR provided by its distributors.

Tape & Reel (TR) Active e4 74LS592 logic counter 53ns 5.3mm 5V 0.024A
8-Bit Binary Counters With Input Registers 16-SOP 0 to 70
LS SERIES ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER PDSO16
Counter Single 8-Bit Binary UP 16-Pin SOP T/R
Counter ICs 8-Bit Bin Counter Input Register
IC COUNTER BIN W/REG 8BIT 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.