Texas Instruments SN74LS390N3

Ls Series Asyn Negative Edge Triggered 3-BIT Up Decade Counter PDIP16

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSN74LS390N326,6547
15h
North Star MicroNS-SN74LS390N3Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS390N3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 1.443
$ 1.443
Stock
26,654
150,569
150,569
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Negative Edge
Negative Edge
Frequency
-
35 MHz
35 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS390N3 provided by its distributors.

LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER PDIP16
Dual 4-Bit Decade Counters 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.