Texas Instruments SN74LS221N3

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSN74LS221N325,7567
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221N3.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.944
$ 0.944
Stock
25,756
377,949
377,949
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
-
45 ns
45 ns
Rise Time
-
15 ns
15 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-400 µA
-400 µA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
PDIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments SN74LS221N3 provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Monostable Multivibrator Dual 16-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.