Texas Instruments SN74LS193J

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-CDIP 0 to 70

Price and Stock

DistributorSKUMinPkg
QuestSN74LS193J5
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193J.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.702
$ 0.702
Stock
5
172,855
172,855
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
32 MHz
32 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS193J provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-CDIP 0 to 70
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CDIP16
74LS193J TI DC89

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.