Texas Instruments SN74LS193N

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-PDIP 0 to 70
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments SN74LS193N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 11.89
$ 11.89
Stock
227,108
102,479
102,479
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
32 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS193N.

Related Parts

Texas InstrumentsSN74LS191N
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-PDIP 0 to 70
Texas InstrumentsSN74LS169BN
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsCD74HCT191E
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
NXP Semiconductors74HCT191N,652
Positive Edge Synchronous Up Down Through Hole Binary Counter IC -40C~125C 39MHz 4.5V~5.5V
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS193N provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-PDIP 0 to 70
BINARY COUNTER; TTL; PDIP; 7 V; 19 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
TEXAS INSTRUMENTS SN74LS193N... Counter / Multiplier / Divider Logic IC
Logic, 4Bit Up/Down Counter, 16Dip; Logic Family/Base Number:74Ls193; Counter Type:Binary, Synchronous, Up/Down; Clock Frequency:32Mhz; Count Maximum:16; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS193N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS193N .
  • SN74LS193N.
  • SN74LS193N...