Texas Instruments CD74HC221E

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221E.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.91%

CAD Models

Download Texas Instruments CD74HC221E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 14.503
$ 14.503
Stock
630,879
59,857
59,857
Authorized Distributors
5
0
0
Frequency
-
-
-
Propagation Delay
18 ns
315 ns
315 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC221E.

Related Parts

Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD4098BE
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE

Descriptions

Descriptions of Texas Instruments CD74HC221E provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube
Dual Monostable Multivibrator, 74HC, CMOS, DIP, 18ns Prop Delay
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Logic, Dual Mono Multivib, 16Dip; |Texas Instruments CD74HC221E
Monostable Multivibrator HS Dual Mono
LOGIC, DUAL MONO MULTIVIB, 16DIP; Logic Family / Base Number:74HC221; Multivibrator Type:Monostable; Output Current:5.2mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Propagation Delay:18ns; Logic IC Family:74HC; Logic IC Base Number:74221; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Fall Time tf:400ns; Logic Function Number:74221; Logic IC Base Number:74221; Logic IC Function:Dual Monostable Multivibrator with Reset; Operating Temperature Range:-55°C to +125°C; Rise Time:400ns; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC221E .
  • CD74HC221E.
  • CD74HC221E..