Texas Instruments CD74HCT4538E

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4538E.

Farnell

Datasheet23 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments CD74HCT4538E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 57.66
$ 57.66
Stock
144,876
13,160
13,160
Authorized Distributors
4
2
2
Frequency
-
-
-
Propagation Delay
23 ns
83 ns
83 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4538E.

Related Parts

Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD4098BE
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE

Descriptions

Descriptions of Texas Instruments CD74HCT4538E provided by its distributors.

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin PDIP Tube
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
50pF DIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC DUAL RETRIG MULTIVIB 16-DIP
Multivibrator, Mono, Dual, 23Ns, Dip-16; Logic Family/Base Number:74Hct4538; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4538E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4538E .
  • CD74HCT4538E..