Texas Instruments SN74LS122NE4

etriggerable monostable multivibrator 14-PDIP 0 to 70
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122NE4.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages14 years ago

Texas Instruments

Rochester Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS122NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 0.887
Stock
83,485
602,141
Authorized Distributors
2
5
Frequency
-
-
Propagation Delay
56 ns
56 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
PDIP
PDIP
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS122NE4.

Related Parts

Texas InstrumentsSN74LS221NE4
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsSN74AHCT123ANE4
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS122NE4 provided by its distributors.

etriggerable monostable multivibrator 14-PDIP 0 to 70
Monostable Multivibrator Single-Element 0C 70C 14-Pin PDIP Tube
IC, MONO MULTIVIBRATOR, 23NS, DIP-14
SN74LS122 RETRIGGERABLE MONOSTAB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.