Texas Instruments SN74LS06NSRG4

Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 5.25V
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06NSRG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74LS06NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.647
Stock
137,027
308,904
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
20 ns
20 ns
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS06NSRG4.

Descriptions

Descriptions of Texas Instruments SN74LS06NSRG4 provided by its distributors.

Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 5.25V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Buffers & Line Drivers Hex inverter Buffer/ Driver
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.