Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS06NSR

Buffer Inverter Inverting 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 2V
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06NSR.

Newark

Datasheet18 pages11 years ago
Datasheet16 pages16 years ago
Datasheet16 pages18 years ago
Datasheet18 pages10 years ago
Datasheet18 pages12 years ago
Datasheet14 pages22 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+12.20%

CAD Models

Download Texas Instruments SN74LS06NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.734
Stock
340,606
125,909
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
20 ns
20 ns
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS06NSR.

Related Parts

Texas InstrumentsSN7406NSR
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Texas InstrumentsSN74LS14NSR
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SOP 0 to 70
Texas InstrumentsSN74LS04NSR
Buffer Inverter 74LS04 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 2mm 400muA 8mA 2V
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS06NSR provided by its distributors.

Buffer Inverter Inverting 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm - 40mA 2V
TTL Inverter, Open Collector 6-Ch 1-Ch 4.75V-5.25V 40mA -0.25mA SO-14 SMD, Adhesive Mount 2mm H
1.5% Low-Voltage Wide-Operating Current Adjustable Precision Shunt Regulator 3-SOT-23 0 to 70
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Ic, Inverting Buffer, Sop-14; Logic Devi; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS06NSR .