Texas Instruments SN74HCT04NSR

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 2mm 4mA 4mA 2V
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT04NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
+718%

CAD Models

Download Texas Instruments SN74HCT04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.184
$ 0.184
Stock
257,979
520,741
520,741
Authorized Distributors
3
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT04NSR.

Related Parts

Texas InstrumentsSN74ACT04NSR
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT14NSR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHCT04NSR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Texas Instruments SN74HCT04NSR provided by its distributors.

Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 2mm 4mA 4mA 2V
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOP -40 to 85
Buffer Logic IC; Logic Family:HCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.