Texas Instruments SN74HCT04DR

Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Upverter

Augswan

LCSC

Inventory History

3 month trend:
+497%

CAD Models

Download Texas Instruments SN74HCT04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.143
$ 0.143
Stock
475,924
1,487,860
1,487,860
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
23 ns
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT04DR.

Related Parts

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HCT04
17ns@ 5V,50pF 1 6 4.5V 5.5V 4mA Inverter HCT 4mA SOIC-14 SMD mount 8.65mm*3.9mm*1.75mm
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Texas InstrumentsSN74HC14D
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HCT04DR provided by its distributors.

Inverter HCT 18ns@5.5V 50pF Push-Pull 6 Ch 4.5V 5.5V 4mA SOIC-14 SMD, Adhesive Mount 1.75mm H
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
HEX INVERTER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: HCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.