Texas Instruments SN74HCS595QBQBRQ1

Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS595QBQBRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-15.86%

CAD Models

Download Texas Instruments SN74HCS595QBQBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.216
Stock
266,818
182,541
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS595QBQBRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS595QBQBRQ1 provided by its distributors.

Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125
8 2V~6V 1 Serialtoparallel WQFN-16(2.5x3.5) Shifting Register ROHS
1 2V 6V Serial to Parallel,Shift Register
AUTOMOTIVE 8-BIT SHIFT REGISTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.