Texas Instruments SN74HCS595BQBR

8-BIT SHIFT REGISTER WITH SCHMIT / Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS595BQBR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-98.44%

CAD Models

Download Texas Instruments SN74HCS595BQBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.318
Stock
182,530
266,904
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS595BQBR.

Descriptions

Descriptions of Texas Instruments SN74HCS595BQBR provided by its distributors.

8-BIT SHIFT REGISTER WITH SCHMIT / Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.