Texas Instruments SN74HC74APWR

Set(Preset) and Reset D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 4muA 3pF 2V~6V
$ 0.267

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74APWR.

Inventory History

3 month trend:
-6.71%

CAD Models

Download Texas Instruments SN74HC74APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74LVC74APWR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74HC74APWR provided by its distributors.

Set(Preset) and Reset D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 4muA 3pF 2V~6V
4¦ÌA 26ns@ 6V,50pF 2 2V 6V 5.2mA Set(Preset) and Reset HC 3pF 5.2mA 85MHz TSSOP-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.