Texas Instruments SN74HC4851DR

5-V, 8: 1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
$ 0.261
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4851DR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-30.20%

CAD Models

Download Texas Instruments SN74HC4851DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.623
$ 0.623
Stock
3,447,310
230,681
230,681
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Turn-On Delay Time
95 ns
95 ns
95 ns
Turn-Off Delay Time
95 ns
95 ns
95 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4851DR.

Related Parts

8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74HC4851DR provided by its distributors.

5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Analogue Multiplexer / Demultiplexer, 8:1, 1, 195 Ohm, 2V To 6V, Soic, 16 Rohs Compliant: Yes
IC MUX/DEMUX 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
SN74HC4851 8-CHANNEL ANALOG MULT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4851DR .