Texas Instruments SN74HC4024N

Through-hole Dual Negative Edge Up Logic Counter 50PF 85C 22000000HZ 0.0052A

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4024N.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.401
$ 0.401
Stock
58,905
216,533
216,533
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
7
7
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Negative Edge
Negative Edge
Frequency
-
35 MHz
35 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments SN74HC4024N provided by its distributors.

THROUGH-HOLE DUAL NEGATIVE EDGE UP logic counter 50pF 85C 22000000Hz 0.0052A
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER PDIP14
7-Bit Asynchronous Binary Counters 14-PDIP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4024 N