Texas Instruments SN74HC273QPWRG4Q1

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element Automotive 20-Pin TSSOP T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC273QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC273QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.62
Stock
309,130
181,881
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
160 ns
27 ns
Frequency
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC273QPWRG4Q1.

Related Parts

Texas InstrumentsCD74HC377PW
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-TSSOP -55 to 125
Texas InstrumentsCD74HC377PWRG4
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-TSSOP -55 to 125
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - TSSOP-20
ON SEMICONDUCTOR MC74HC374ADTG Flip-Flop, D, 21 ns, 35 MHz, 7.8 mA, TSSOP, 20 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Rail
Texas InstrumentsSN74HC174PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74HC273QPWRG4Q1 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element Automotive 20-Pin TSSOP T/R
Tape & Reel (TR) 74HC273 e4 Automotive AEC-Q100 74HC flip flop 6.5mm 2V 27ns @ 6V 50pF 60MHz
Automotive Catalog Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.