Texas Instruments SN74HC193NE4

PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) logic counter 55ns 6.35mm 5V 0.0052A
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC193NE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages23 years ago

Mouser

Newark

Jameco

Inventory History

3 month trend:
+365%

CAD Models

Download Texas Instruments SN74HC193NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.566
$ 0.566
Stock
48,554
327,674
327,674
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC193NE4.

Related Parts

Texas InstrumentsCD74HC192E
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Texas InstrumentsCD74HC193E
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsSN74HC191N
TEXAS INSTRUMENTS SN74HC191N.. 4 BIT BINARY UP/DOWN COUNTER, DIP-16

Descriptions

Descriptions of Texas Instruments SN74HC193NE4 provided by its distributors.

PDIP INDUSTRIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) logic counter 55ns 6.35mm 5V 0.0052A
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
Counter Single 4-Bit Binary UP/Down 16-Pin PDIP Tube
IC, 4BIT BINARY UP/DOWN COUNTER, DIP-16
Counter ICs 4-Bit Sync Up/Down
SYNC 4-BIT U/D BINARY COUNTER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.