Texas Instruments SN74HC164PWRG4

175ns, 35ns, 30ns 1 1 2V 6V Serial to Parallel, Shift Register HC TSSOP-14 , 4.4mm*1.05mm
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet40 pages23 years ago

LCSC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74HC164PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.192
$ 0.192
Stock
140,382
14,547,513
14,547,513
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
30 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164PWRG4.

Descriptions

Descriptions of Texas Instruments SN74HC164PWRG4 provided by its distributors.

175ns,35ns,30ns 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-14 , 4.4mm*1.05mm
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 30ns 57.209338mg 5000000Hz 2V
IC SHIFT REGISTER SGL 8B 14TSSOP / Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R
8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.