Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC164ADTR2G

74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164ADTR2G.

Upverter

Datasheet9 pages4 years ago
Technical Drawing1 page4 years ago

Newark

IHS

HQonline

iiiC

Inventory History

3 month trend:
+0.26%

CAD Models

Download onsemi MC74HC164ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.187
$ 0.187
Stock
14,360,094
1,264,692
1,264,692
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74HC164ADTR2G provided by its distributors.

74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 260ns 4muA 1.05mm 30000000Hz
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP W T/R
MC74HC164ADTR2G, LOG CMOS SHIFT REG 8BIT | ON Semiconductor MC74HC164ADTR2G
Logic Family / Base Number:74Hc164; Shift Register Function:serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC164ADTR2G.