Texas Instruments SN74HC138PWG4

3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138PWG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Mouser

CAD Models

Download Texas Instruments SN74HC138PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
Stock
113,469
3,053,245
3,053,245
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Related Parts

HC/UH e4 74HC238 1x 3:8 multiplexer circuit 2/6V 5mm 5.2mA 5.2mA -55C~125C
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HCT138PW
TEXAS INSTRUMENTS SN74HCT138PWLOGIC, DECODER/DEMUX 3-8LINE, 16TSSOP
Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC138PWG4 provided by its distributors.

3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL GULL WING (Type) 50pF 85C 5.2mA 1.15mm
3 TO 8 LINE DECODER/DMUX, TSSOP-16
IC DECODER/DEMUX 3-8LINE 16TSSOP
LINE DECODERS/DEMULTIPLEXERS-GRE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.