Texas Instruments SN74AC11PW

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AC11PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.164
$ 0.164
Stock
276,009
300,838
300,838
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11PW.

Related Parts

onsemi74AC11MTC
QUAD 2 INPUT NAND GATE (S.O.)
Logic IC AND Gate 3 Element 2.5V, 3.3V, 5V 14-SOP T/R
Texas InstrumentsSN74AC11IPWRG4Q1
AND 74AC11 EAR99 Automotive AEC-Q100 74AC logic gate circuit 8ns @ 5V 50pF 1.2mm 24mA 24mA 6V
Texas InstrumentsSN74ACT11PW
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-TSSOP -40 to 85
74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
Texas InstrumentsSN74LV11APW
AND Gate LV, 7.9ns@5V, 50pF, Push-Pull, 2V-5.5V, 12mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm

Descriptions

Descriptions of Texas Instruments SN74AC11PW provided by its distributors.

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
8ns@ 5V,50pF Push-pull type 1 3 3 3 2V 6V 24mA AND Gate AC 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
AND 74AC11 e4 74AC logic gate circuit 8ns @ 5V 50pF 1.2mm 24mA 24mA 6V
LOGIC, TRPL 3IN POS-AND GATE, 14TSSOP; Logic Family / Base Number: 74AC11; Logic Type: AND; Output Current: 24mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.