Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC11N

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
$ 0.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11N.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74AC11N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 25.65
$ 25.65
Stock
10,262,067
160,265
160,265
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8.5 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11N.

Related Parts

onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74ACT11N
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC11NE4
Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74AC11N provided by its distributors.

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14DIP
LOGIC, TRPL 3IN POS-AND GATE, 14DIP; Famille Logique/ Numéro de base: 74AC11,; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
LOGIC, TRPL 3IN POS-AND GATE, 14DIP; Logic Family / Base Number:74AC11; Logic Type:AND; Output Current:24mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7411; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7411; Logic IC Base Number:7411; Logic IC Function:Triple 3-Input Positive AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC11N .
  • SN74AC11N.