Texas Instruments CD74HC11E

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
$ 0.564
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC11E.

Farnell

Datasheet15 pages12 years ago
Datasheet15 pages13 years ago
Datasheet15 pages15 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.25%

CAD Models

Download Texas Instruments CD74HC11E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.356
$ 0.356
Stock
474,609
230,344
230,344
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
17 ns
17 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC11E.

Related Parts

Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC11NE4
Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85
Texas InstrumentsSN74AC11N
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC11E provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
no 17ns@ 6V,50pF Push-pull type 1 3 3 3 2V 6V 5.2mA AND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Trpl 3In And Gate Hs, 14Dip; Logic Family/Base Number:74Hc11; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC11E
The CD74FCT245 is an octal bus transceiver with 3-state outputs using a small-geometry Bi CMOS technology. The output stages are a combination of bipolar and CMOS transistors that limit the output high level to two diode drops below VCC. This resultant lowering of output swing (0 V to 3.7 V) reduces the power-bus ringing [a source of electromagnetic interference (EMI)] and minimizes V CC bounce and ground bounce and their effects during simultaneous output switching. The output configuration also enhances switching speed and is capable of sinking 64 mA. The CD74FCT245 allows data transmission from the A bus to the B bus or from the B bus to the A bus,depending upon the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The CD74FCT245 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC11E .