Texas Instruments SN74HC08NE4

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08NE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+46.15%

CAD Models

Download Texas Instruments SN74HC08NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.351
$ 0.351
Stock
37,174
965,789
965,789
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08NE4.

Related Parts

Texas InstrumentsCD74HC08E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
Texas InstrumentsSN74HCT08N
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85

Descriptions

Descriptions of Texas Instruments SN74HC08NE4 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
GATE, AND; QUADRUPLE 2 INPUT POSITIVE AND GATE; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V
AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDIP14
17ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Quadruple 2-input positive-AND gates 14-PDIP -40 to 85
4-CH, 2-INPUT, 2-V TO 6-V AND GA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.