Texas Instruments SN74HC04NSRG4

Buffer Inverter 74HC04 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04NSRG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74HC04NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.359
Stock
114,225
334,995
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
120 ns
120 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04NSRG4.

Descriptions

Descriptions of Texas Instruments SN74HC04NSRG4 provided by its distributors.

Buffer Inverter 74HC04 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
6-ch, 2-V to 6-V inverters 14-SOP -40 to 85
Inverter 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.