Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLP21395DW

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP21395DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Farnell

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP21395DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 2.7
Stock
558,784
369,586
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
8.8 ns
8.8 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP21395DW.

Related Parts

Texas InstrumentsSN74GTLP1395DWR
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Texas InstrumentsSN74GTLP1395DW
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Texas InstrumentsSN74GTLP1394D
IC TRANSLTR BIDIRECTIONAL 16SOIC Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
IC TRNSLTR UNIDIRECTIONAL 20SOIC / 8-Bit Dual-Supply Non- Inverting Level Translator

Descriptions

Descriptions of Texas Instruments SN74GTLP21395DW provided by its distributors.

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Specialty Logic IC; Output Current:100mA; No. of Channels:1; Input Level:2V; Output Level:2.4V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LOGIC, BUS TXRX LVTTL-GTLP, 20SOIC; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G21395; Logic IC Base Number:7421395; Logic IC Family:GTLP; Logic IC Function:Two 1-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver; Package / Case:SOIC; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.