Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLP21395DWR

Mixed Signal 8.8ns Tristate,Antiphase GTLP 2 1 LVTTL Bidirectional SOIC-20 SMD mount,glue mount
$ 2.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP21395DWR.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP21395DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.475
Stock
369,400
558,784
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
8.8 ns
8.8 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V
Quiescent Current
-
-

Related Parts

Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Logic, Transceiver, Non Inverting, 74HC245 Family, 2 V to 6 V Supply, WSOIC-20
Texas InstrumentsSN74LS245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HC245DW
TRANSCEIVER; OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS; 5 V; VCC V (MAX.)

Descriptions

Descriptions of Texas Instruments SN74GTLP21395DWR provided by its distributors.

Mixed Signal 8.8ns Tristate,Antiphase GTLP 2 1 LVTTL Bidirectional SOIC-20 SMD mount,glue mount
Bidirectional ROHS3Compliant Surface Mount Mixed Signal Mixed Signal Translator -40C~85C TA
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85
Bus XCVR Single 2-CH 3-ST 20-Pin SOIC T/R
IC BUS TXRX LVTTL-GTLP 20-SOIC
Specialty Logic IC; Output Current:100mA; No. of Channels:1; Input Level:2V; Output Level:2.4V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.