Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLP1395DW

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC

$ 3.229

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1395DW.

Texas Instruments

Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.229
$ 2.331
Stock
263,605
318,686
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
8.1 ns
8.1 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74GTLP21395DW
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Texas InstrumentsSN74GTLPH306DWR
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Texas InstrumentsSN74GTLPH306DW
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Ic,pecl-To-Ecl Translator,ecl100,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVEL91DWR2G

Descriptions

Descriptions of Texas Instruments SN74GTLP1395DW provided by its distributors.

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Two 1-Bit LVTTL/GTLP Adj-Edge- ate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85
e4 74GTLP1395 Nickel/Palladium/Gold (Ni/Pd/Au) LVTTL level shifter translator 8.1ns 3.3V 500.709277mg -40C~85C TA
Mixed Signal Tristate,Antiphase GTLP 2 1 3.15V 3.45V LVTTL Bidirectional SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm
Bus XCVR Single 2-CH 3-ST 20-Pin SOIC Tube
GTLP SERIES DUAL 1-BIT TRANSCEIVER CONFIGURABLE OUTPUT PDSO20
IC TRANSLTR BIDIRECTIONAL 20SOIC
IC TXRX BUS ADJ EDGE DL 20-SOIC
LOGIC, TXRX BUS ADJ EDGE DL, 20SOIC; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G1395; Logic IC Base Number:741395; Logic IC Family:GTLP; Logic IC Function:Two 1-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver; Package / Case:SOIC; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.