Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLP1394D

IC TRNSLTR BIDIRECTIONAL 16SOIC / Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC

$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1394D.

Farnell

Datasheet23 pages15 years ago
Datasheet23 pages16 years ago

Texas Instruments

Jameco (USA)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP1394D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 1.77
Stock
632,556
496,166
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
9 ns
4.8 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP1394D.

Related Parts

Texas InstrumentsSN74GTLP21395DW
Two 1-Bit LVTTL/GTLP Adj-Edge- ate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85
Texas InstrumentsSN74AVCH4T245DR
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74AVCH4T245DT
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85
MC14504B Series SMT Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74GTLP1394D provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 16SOIC / Mixed Signal Translator Bidirectional 1 Circuit 2 Channel 16-SOIC
e4 ACTIVE (Last Updated: 4days ago) 74GTLP1394 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 9ns 3.3V 141.690917mg 20mA
LOGIC, TXRX BUS ADJ EDGE 2B, 16SOIC; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:741394; Logic IC Family:GTLP; Logic IC Function:2bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver; Package / Case:SOIC; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.