Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLP1395DWR

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC

$ 2.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1395DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP1395DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.331
$ 3.229
Stock
318,543
263,387
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
8.1 ns
8.1 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP1395DWR.

Related Parts

Texas InstrumentsSN74GTLP21395DW
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Texas InstrumentsSN74GTLPH306DWR
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Texas InstrumentsSN74GTLPH306DW
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
IC TRNSLTR UNIDIRECTIONAL 20SOIC / 8-Bit Dual-Supply Non- Inverting Level Translator

Descriptions

Descriptions of Texas Instruments SN74GTLP1395DWR provided by its distributors.

IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
e4 ACTIVE (Last Updated: 2days ago) 74GTLP1395 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 8.1ns 3.3V 500.709277mg 20mA
Specialty Logic IC; Output Current:100mA; No. of Channels:1; Input Level:2V; Output Level:2.4V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.