Texas Instruments SN74GTLP1395PW

Mixed Signal 9.7ns , GTLP 2 1 3.15V 3.45V LVTTL TSSOP-20 1.05mm
$ 3.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1395PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP1395PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.038
$ 2.3
$ 2.3
Stock
369,603
244,648
244,648
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
8.1 ns
8.1 ns
8.1 ns
Data Rate
-
-
-
Low Level Output Current
100 mA
-
-
High Level Output Current
-24 mA
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP1395PW.

Related Parts

Texas InstrumentsSN74GTLP21395PWR
Mixed Signal 10.4ns , GTLP 2 1 3.15V 3.45V LVTTL TSSOP-20 , 1.05mm
Texas InstrumentsSN74GTLPH306PWR
8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85
Texas InstrumentsSN74GTLPH306PW
8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
NXP SemiconductorsGTL2005PW,118
GTL2005 Series 3.6 V 3 mA 3.5 pF SMT Quad Translating Transceiver - TSSOP-14
NXP SemiconductorsGTL2014PW,112
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN74GTLP1395PW provided by its distributors.

Mixed Signal 9.7ns , GTLP 2 1 3.15V 3.45V LVTTL TSSOP-20 1.05mm
IC TRNSLTR BIDIRECTIONAL 20TSSOP / Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TSSOP
Two 1-Bit LVTTL/GTLP Adj-Edge- ate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74GTLP1395 LVTTL level shifter translator 8.1ns 3.3V 76.997305mg -24mA
Bus XCVR Single 2-CH 3-ST 20-Pin TSSOP Tube
IC BUS XCVR LVTTL-GTLP 20-PIN TSSOP SMD
LOGIC, TXRX BUS ADJ EDGE DL, 20TSSOP
SN74GTLP1395 TWO 1-BIT LVTTL/GTL
LOGIC, TXRX BUS ADJ EDGE DL, 20TSSOP; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G1395; Logic IC Base Number:741395; Logic IC Family:GTLP; Logic IC Function:Two 1-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver; Package / Case:TSSOP; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.