Texas Instruments SN74CBTLV3384DW

CBTLV/3B e4 74CBTLV3384 5x 1: 1 decoder circuit 200MHz 7Ohm 250ps 2.5V
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3384DW.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3384DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.409
Stock
201,261
208,570
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3384DW.

Related Parts

Texas InstrumentsSN74CB3T3384DWR
CB3T/3VT e4 74CB3T3384 5x 1:1 decoder circuit 100MHz 8Ohm 150ps 2.5V
Texas InstrumentsSN74CB3T3383DWR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-SOIC -40 to 85
Texas InstrumentsSN74CBTD3384DW
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 7ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBTLV3384DW provided by its distributors.

CBTLV/3B e4 74CBTLV3384 5x 1:1 decoder circuit 200MHz 7Ohm 250ps 2.5V
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85
2.3V~3.6V SOP-24-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
TEXAS INSTRUMENTS SN74CBTLV3384DWLOGIC, 10-BIT LV BUS SWITCH, 24SOIC
Bus Switch 2-Element CMOS 10-IN 24-Pin SOIC Tube
0.25ns 2 2.3V 3.6V SOIC-24 15.4mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3384DW .