Texas Instruments SN74CBTLV3384DBQR

3.3-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3384DBQR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages17 years ago

Upverter

Mouser

Newark

iiiC

Inventory History

3 month trend:
+3.34%

CAD Models

Download Texas Instruments SN74CBTLV3384DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.942
$ 0.942
Stock
653,786
197,326
197,326
Authorized Distributors
5
5
5
Case/Package
SSOP
QSOP
QSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
10
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3384DBQR.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
IC SWITCH BUS 10BIT FET 24-QSOP / Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBTD3384DBQR
4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTLV3384DBQR provided by its distributors.

3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85
0.25ns 10 10 2 2.3V 3.6V SSOP-24 , 8.75mm*4mm*1.5mm
CBTLV/3B e4 74CBTLV3384 5x 1:1 logic switch 200MHz 7Ohm 250ps 2.5V
Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
CBTLV/3B SERIES DUAL 5-BIT DRIVER TRUE OUTPUT PDSO24
10 Bit Fet Bus Switch, Qsop-24, Full Reel
Logic - Signal Switches LV 10-Bit FET
IC LV 10-BIT FET BUS SW 24QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.