Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTD3384DBQR

4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384DBQR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet8 pages27 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments SN74CBTD3384DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
Stock
606,125
286,033
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384DBQR.

Related Parts

Texas InstrumentsSN74CBT3383DBQR
0.25ns single-phase 10 10 1 4.5V 5.5V SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74CBT3383DBR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70
Texas InstrumentsSN74CBT3384CDBQR
0.15ns single-phase 10 10 2 4.5V 5.5V SSOP-24 SMD mount,glue mount 8.75mm*6.2mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74CBTD3384DBQR provided by its distributors.

4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
7ns 10 10 2 4.5V 5.5V 128mA -128mA SSOP-24 , 8.75mm*4mm*1.5mm
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85
IC BUS SWITCH 5 X 1:1 24SSOP Bus Switch 5 x 1:1 24-SSOP
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 logic switch 20MHz 7Ohm 250ps 5V
10 Bit FET Bus SS 50mA 7V -40~+85°C SSOP(QSOP)24
Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES DUAL 5-BIT DRIVER TRUE OUTPUT PDSO24
Signal Switch/Codec/Multiplexer
Logic - Signal Switches 10bit FET w/Lvl Shft
SN74CBTD3384 10-BIT FET BUS SWIT
TEXASINST,SN74CBTD3384DBQR <NV
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.