Texas Instruments SN74CBTD1G125DBVT

4.5V~5.5V SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD1G125DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD1G125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.152
$ 0.152
Stock
369,060
1,421,726
1,421,726
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD1G125DBVT.

Related Parts

Texas InstrumentsSN74CBT1G384DBVT
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch 5-SOT-23 -40 to 85
Texas InstrumentsSN74CBT1G384DBVR
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch 5-SOT-23 -40 to 85
Texas InstrumentsSN74AHCT1G125DBVT
1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTD1G125DBVT provided by its distributors.

4.5V~5.5V SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85
0.25ns 1 4.5V 5.5V SOT-23-5 , 2.9mm*1.6mm*1.15mm
e4 74CBTD1G125 1x 1:1 74CBTD logic switch 35Ohm 250ps 5V 1.45mm
Bus Switch 1-Element CMOS 1-IN 5-Pin SOT-23 T/R
IC BUS SWITCH 1 X 1:1 SOT-23-5
Switch Logic IC; Logic Type:Buffer/Driver Non Inverting; Logic Family:CBTD; Logic Base Number:741G125; On Resistance, Rds(on):5ohm; Turn Off Time:4.7ns; Turn On Time:5.9ns; Supply Voltage Min:4.5V; Supply Voltage Max:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.