Texas Instruments SN74AHCT1G125DBVT

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G125DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-5.24%

CAD Models

Download Texas Instruments SN74AHCT1G125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.05
$ 0.05
Stock
60,194,851
3,067,035
3,067,035
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G125DBVT.

Related Parts

Texas Instruments74AHCT1G04DBVRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G14DBVRG4
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G04DBVRE4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT1G125DBVT provided by its distributors.

1 8mA 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
1μA Non-inverting Tristate 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOGIC, BUS BUFF TRI-ST N-INV, 5SOT23; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74AHCT1G125; Logic Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:741G125; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G125; Logic IC Base Number:74125; Logic IC Function:Single Bus Buffer Gate with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G125DBVT .
  • SN74AHCT1G125DBVT.