What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV4052ADBRE4

5V, 4: 1, 2-channel, analog multiplexer 16-SSOP -40 to 85
$ 0.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4052ADBRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages13 years ago
Datasheet36 pages14 years ago
Datasheet24 pages18 years ago

Newark

element14 APAC

Arrow Electronics

CAD Models

Download Texas Instruments SN74LV4052ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.33
Stock
143,037
280,133
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
16 ns
16 ns
Turn-On Delay Time
28 ns
28 ns
Turn-Off Delay Time
28 ns
28 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4052ADBRE4.

Related Parts

Texas InstrumentsSN74HC253DBR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3253CDBQR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3253CDBR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3COMPLIANT Dual True Gull Wing Multiplexer 50PF -40C~125C 6MA 6MA 6.2MM

Descriptions

Descriptions of Texas Instruments SN74LV4052ADBRE4 provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Analog Multiplexer Dual 4:1 16-Pin SSOP T/R
IC SWITCH SP4T X 2 75OHM 16SSOP
IC MULTIPLEXER DUAL 4X1 16SSOP
IC, MUX/DEMUX, SMD, SSOP16, 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.