Texas Instruments SN74CBT16861DLR

5-V, 1: 1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-SSOP -40 to 85
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16861DLR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16861DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.682
$ 0.682
Stock
197,389
392,283
392,283
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74CBTR16861DLR
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR decoder circuit 5V 15.875mm -40C~85C
Texas InstrumentsSN74CBTD16210DLR
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 9.8ns 5V
Texas InstrumentsSN74CBTD16210DL
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBT16861DLR provided by its distributors.

5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-SSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16861 10x 1:1 logic switch 200MHz 22Ohm 250ps 5V
0.25ns 2 4.5V 5.5V SSOP-48 , 15.88mm*7.49mm*2.59mm
Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R
CBT/FST/QS/5C/B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO48
IC BUS SWITCH 10 X 1:1 48-SSOP
Logic - Signal Switches 20bit FET
Switch Logic IC; On Resistance, Rds(on):22ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.