Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTR16861DLR

CBT/FST/QS/5C/B R-PDSO-G48 10X 1: 1 74CBTR Decoder Circuit 5V 15.875MM -40C~85C
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTR16861DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTR16861DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.384
Stock
259,539
152,009
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
15 mA
High Level Output Current
-128 mA
64 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
20
-

Related Parts

Texas InstrumentsSN74CBT16244CDLR
0.15ns single-phase 4 4.5V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBT16245DLR
0.35ns single-phase 2 4V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBT16861DLR
0.25ns single-phase 2 4.5V 5.5V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74CBTR16861DLR provided by its distributors.

CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR decoder circuit 5V 15.875mm -40C~85C
20-Bit FET Bus Switch 48-SSOP -40 to 85
single-phase 2 4.5V 5.5V SSOP-48 SMD mount,glue mount
Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R
Logic - Signal Switches 20bit FET
Switch Logic IC; On Resistance, Rds(on):50ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.