Texas Instruments SN74CBT16800CDLR

20-Bit FET Bus Switch With Precharged Outputs and -2 V Undershoot Protection 48-SSOP -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16800CDLR.

Texas Instruments

Datasheet13 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16800CDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.731
Stock
125,812
172,603
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
15 mA
128 mA
High Level Output Current
64 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
20

Related Parts

Texas InstrumentsSN74CBTK16245DLR
16-Bit FET Bus Switch With Active-Clamp Undershoot Protection Circuit 48-SSOP -40 to 85
Texas InstrumentsSN74CBTR16861DLR
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR decoder circuit 5V 15.875mm -40C~85C
Texas InstrumentsSN74CBTD16210DLR
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 9.8ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBT16800CDLR provided by its distributors.

20-Bit FET Bus Switch With Precharged Outputs and -2 V Undershoot Protection 48-SSOP -40 to 85
IC BUS SWITCH 10 X 1:1 48SSOP / Bus Switch 10 x 1:1 48-SSOP
Lead Free ROHS3Compliant DUAL TRUE Bus Switch -40C~85C 64mA 15.875mm 5V
Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.