Texas Instruments SN74CB3T3253PW

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
$ 1.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3253PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments SN74CB3T3253PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.001
Stock
248,322
431,948
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3253PW.

Related Parts

Texas InstrumentsSN74CBT3253PWR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
Texas InstrumentsSN74CBT3253PW
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP Semiconductors74LV4052PW,112
Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74CB3T3253PW provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
IC MUX/DEMUX 2 X 4:1 16TSSOP / Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
3.3-V, 4:1, 2-channel FET bus switch with level shifter 16-TSSOP -40 to 85
CB3T/3VT e4 74CB3T3253 2x 4:1 multiplexer circuit 8Ohm 10.5ns 2.5V 1.2mm
LOGIC, MUX/DEMUX FET DUAL, 16TSSOP; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:2; Ratio:4:1; On State Resistance Max:5ohm; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:743253; Logic IC Family:CB3T; Logic IC Function:Dual 1-of-4 FET Multiplexer / Demultiplexer; Package / Case:TSSOP; Ratio:1:4; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.