Texas Instruments SN74CB3T3253D

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3253D.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Mouser

Inventory History

3 month trend:
-14.18%

CAD Models

Download Texas Instruments SN74CB3T3253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.036
Stock
240,007
336,765
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
-
Number of Outputs
2
-
Number of Circuits
-
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3253D.

Related Parts

Texas InstrumentsSN74CBTLV3253DE4
3.3-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3253D
3.3-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3253DR
3.3-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
onsemiFST3253MX
FST3253 Series 5.5 V Dual 4:1 Multiplexer/Demultiplexer Bus Switch - SOIC-16
MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74CB3T3253D provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
IC MUX/DEMUX 2 X 4:1 16SOIC / Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
3.3-V, 4:1, 2-channel FET bus switch with level shifter 16-SOIC -40 to 85
CB3T/3VT e4 74CB3T3253 2x 4:1 multiplexer circuit 8Ohm 250ps 2.5V 1.75mm
LOGIC, MUX/DEMUX FET DUAL, 16SOIC; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:2; Ratio:4:1; On State Resistance Max:5ohm; Supply Voltage Range:2.3V to 3.6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:743253; Logic IC Family:CB3T; Logic IC Function:Dual 1-of-4 FET Multiplexer / Demultiplexer; Package / Case:SOIC; Ratio:1:4; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.