Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3253D

3.3-V, 4: 1, 2-channel analog multiplexer 16-SOIC -40 to 85

$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3253D.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV3253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.379
$ 0.379
Stock
6,748,023
591,667
591,667
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3253D.

Related Parts

Texas InstrumentsSN74CBT3253D
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SOIC -40 to 85
onsemiFST3253MX
FST3253 Series 5.5 V Dual 4:1 Multiplexer/Demultiplexer Bus Switch - SOIC-16
Texas InstrumentsSN74LV4052ATDRQ1
Automotive, 5V, 4:1, 2-channel, analog multiplexer 16-SOIC -40 to 105
Texas InstrumentsSN74F253DR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
onsemi74F153SJ
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74CBTLV3253D provided by its distributors.

3.3-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
CBTLV/3B e4 74CBTLV3253 2x 4:1 decoder circuit 200MHz 40Ohm 6.8ns 2.5V
LOGIC, MUX/DEMUX FET DL 1OF4, 16SOIC; Famille Logique/ Numéro de base: 74CBTLV253; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 2.3V;
Logic, Mux/Demux Fet Dl 1Of4, 16Soic; Logic Family/Base Number:74Cbtlv253; Logic Type:Fet Multiplexer/Demultiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3253D
LOGIC, MUX/DEMUX FET DL 1OF4, 16SOIC; Logic Family / Base Number:74CBTLV253; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74CBTLV; Logic IC Base Number:74253; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743253; Logic IC Base Number:743253; Logic IC Function:Low Voltage Dual 1-of-4 FET Multiplexer / Demultiplexer; On State Resistance Max:5ohm; Operating Temperature Range:-40°C to +85°C; Ratio:4:1; Supply Voltage Range:2.3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3253D .