Texas Instruments SN74BCT640N

1 8 4.5V 5.5V 24mA, 64mA Inverting, Transceiver 3mA, 15mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 4.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT640N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT640N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.131
$ 36.52
$ 36.52
Stock
101,327
100,931
100,931
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
-15 mA
-
-
Propagation Delay
10.7 ns
12.3 ns
12.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT640N.

Related Parts

Texas InstrumentsSN74F245N
1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74BCT245N
1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74AS245N
1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74BCT640N provided by its distributors.

1 8 4.5V 5.5V 24mA,64mA Inverting,Transceiver 3mA,15mA PDIP-20 24.33mm*6.35mm*4.57mm
74BCT640 Tube DIRECTION CONTROL; IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 3mA 24mA; 15mA 64mA 5.6ns 5.08mm 5V
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74640; Logic IC Base Number:74640; Logic IC Family:BCT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.