Texas Instruments SN74AS245N

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
$ 4.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS245N.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74AS245N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.463
$ 32.954
$ 32.954
Stock
210,885
86,259
86,259
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
64 mA
-
-
Propagation Delay
9.5 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS245N.

Related Parts

Texas InstrumentsSN74AS640N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74F245N
Transceiver; Octal Bus Transceiver; -1.2 to 7 V; 3.4 V (Typ.); 1 mA (Max.); 3
Texas InstrumentsSN74AS645N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS245N provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Non-Inverting Transceiver, Tri-State 1-Ch 8-Bit 4.5V-5.5V 64mA 15mA PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
NON INVERTING BUS TRANSCEIVER DIP-20
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
LOGIC, BUS TRANSCVR OCTAL, 20DIP
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:AS; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS245 N